892-070-500-207

Heilind Number:EDA892-070-500-207
Manufacturer:EDAC
Manufacturer Number:892-070-500-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-500-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-500-207

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliability, this connector features a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in challenging conditions. With a current rating of 3 A, it offers secure power transmission. The two-row design with a pitch of .1 in and row spacing of .2 in provides efficient PCB connectivity, accommodating up to 70 positions. Crafted from durable Copper Alloy, the contacts guarantee long-lasting functionality. Suitable for straight mounting orientation, this connector is ideal for board-to-board PCB connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is a versatile solution for various applications. Trust in the quality and performance of this essential component for your connectivity needs.