892-070-520-201

Heilind Number:EDA892-070-520-201
Manufacturer:EDAC
Manufacturer Number:892-070-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-520-201

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a double-row configuration and 70 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures reliable signal transmission, while the precise .1-inch pitch and .2-inch row spacing guarantee secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation provides easy installation. Elevate your PCB designs with this essential component.