892-070-520-202

Heilind Number:EDA892-070-520-202
Manufacturer:EDAC
Manufacturer Number:892-070-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-520-202

Detailed Description

Elevate your PCB connections with our cutting-edge High Temp Card Edge Connector in sleek Black. Designed for durability and performance, this connector features a 2-row layout with 70 positions, allowing for seamless board-to-board connectivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment and secure contacts. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees high temperature resistance, making it ideal for industrial environments. Each contact is made of robust Copper Alloy, capable of handling up to 3 A of current. Whether for telecommunications, automotive, or aerospace applications, this connector is a reliable choice. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connection solutions with this essential component.