892-070-520-203

Heilind Number:EDA892-070-520-203
Manufacturer:EDAC
Manufacturer Number:892-070-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-520-203

Detailed Description

Upgrade your PCB connection with our high temp card edge connector in sleek black. Built for optimal performance, this connector features a robust housing material of UL 94V-0 Polyphenylene Sulfide and durable copper alloy contacts. With two rows and 70 positions, it offers ample connectivity for your applications. The .1 inch pitch and .2 inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its 3A amperage rating and enhance the efficiency of your systems with this essential component.