892-070-521-203

Heilind Number:EDA892-070-521-203
Manufacturer:EDAC
Manufacturer Number:892-070-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-521-203

Detailed Description

Enhance your high-temp PCB connectivity with our cutting-edge Card Edge Connector. Engineered for peak performance, this connector boasts a sleek black design and is crafted from UL 94V-0 Polyphenylene Sulfide for maximum durability. With two rows and 70 positions, it offers ample connectivity for your needs. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Trust in our connector to deliver seamless board-to-board connectivity for your projects.