892-070-521-207

Heilind Number:EDA892-070-521-207
Manufacturer:EDAC
Manufacturer Number:892-070-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-521-207

Detailed Description

Optimize your high-temperature electronic connections with this sleek black Card Edge Connector. Engineered for reliable performance, it features UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, ensuring durability and conductivity. With two rows and a pitch of .1 inches, it offers precise alignment for seamless board-to-board connections. The straight mount orientation and 70 positions make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme environments. Perfect for demanding applications, this connector is a must-have for your PCB assembly needs.