892-070-523-203

Heilind Number:EDA892-070-523-203
Manufacturer:EDAC
Manufacturer Number:892-070-523-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-523-203

Detailed Description

Enhance your high-temperature circuit connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide for optimal heat resistance. With two rows of copper alloy contacts, it offers reliable connectivity at a pitch of .1 inches and can accommodate up to 70 positions. Its straight mount orientation and precise row spacing of .2 inches make it a versatile choice for various PCB applications. Operating flawlessly even in extreme conditions, with a wide temperature range of -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Explore our range of connectors for more top-tier products to suit your needs. Elevate your connectivity game with ease.