892-070-523-212

Heilind Number:EDA892-070-523-212
Manufacturer:EDAC
Manufacturer Number:892-070-523-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-523-212

Detailed Description

Enhance your electronics with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a sleek black finish, this connector boasts a 3A amperage capacity and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows and 70 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts ensure optimal signal transmission, while the .1-inch pitch and .2-inch row spacing enable easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Designed for straight mounting orientation, it provides a secure and stable connection. Elevate your PCB designs with this essential component.