892-070-524-201

Heilind Number:EDA892-070-524-201
Manufacturer:EDAC
Manufacturer Number:892-070-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-524-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-524-201

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With two rows and 70 positions, it offers ample connectivity options on a .1-inch pitch, suitable for board-to-board applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various industrial settings. Trust in its quality and efficiency for seamless data transmission in your PCB projects.