892-070-524-212

Heilind Number:EDA892-070-524-212
Manufacturer:EDAC
Manufacturer Number:892-070-524-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-524-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a reliable solution for high-performance applications. Designed with a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in extreme conditions. The copper alloy contact material and dual-row design with 70 positions offer efficient signal transmission and connectivity. With a pitch of .1 in and row spacing of .2 in, it allows for precise and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Choose this straight mount orientation connector for seamless integration into your system and experience seamless connectivity like never before. Perfect for a wide range of applications, it's a must-have component for your PCB assembly needs.