892-070-540-201

Heilind Number:EDA892-070-540-201
Manufacturer:EDAC
Manufacturer Number:892-070-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-540-201

Detailed Description

Enhance your circuit board connections with this high temperature black Card Edge Connector. Designed for optimal performance, it features a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in demanding environments. With two rows and 70 positions, it offers ample connectivity for your applications. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your connections with this essential component.