892-070-540-202

Heilind Number:EDA892-070-540-202
Manufacturer:EDAC
Manufacturer Number:892-070-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-540-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-540-202

Detailed Description

Enhance connectivity in high-temperature environments with our innovative High Temp Card Edge Connector. Designed in sleek black, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide for reliable performance. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers seamless integration for your PCB needs. Boasting a total of 70 positions, it ensures efficient data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Upgrade your system with this essential component, perfect for demanding industrial settings.