892-070-540-207

Heilind Number:EDA892-070-540-207
Manufacturer:EDAC
Manufacturer Number:892-070-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-540-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish and crafted with UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures both durability and reliability. With two rows of copper alloy contacts providing a total of 70 positions, it offers ample connectivity options for your application. Operating seamlessly in a temperature range of -40 to 105 °C, it is ideal for a wide range of industrial settings. Its straight mount orientation and compact .1-inch pitch make installation a breeze, while its .2-inch row spacing allows for efficient PCB layout. Take your board-to-board connections to the next level with this essential component.