892-070-541-207

Heilind Number:EDA892-070-541-207
Manufacturer:EDAC
Manufacturer Number:892-070-541-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-541-207

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts, ensuring reliable power and signal transmission. With a pitch of .1 in and two rows of 70 positions, it offers seamless board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial applications where reliability is paramount. Its straight mount orientation and sleek black finish make it both versatile and visually appealing. Trust in this connector for seamless performance in even the most challenging conditions.