892-070-541-212

Heilind Number:EDA892-070-541-212
Manufacturer:EDAC
Manufacturer Number:892-070-541-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-541-212

Detailed Description

Elevate your electronic connections with this High Temp Card Edge Connector, designed for seamless integration in high-performance PCB setups. Its sleek black design complements any system, while its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation even in challenging environments. With a dual-row configuration and 70 positions, this connector offers ample connectivity for your devices. Crafted from copper alloy, the contacts guarantee efficient power transfer, with a 3A amperage rating for optimal performance. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for demanding applications. Trust in its quality and enhance the connectivity of your system effortlessly.