892-070-542-201

Heilind Number:EDA892-070-542-201
Manufacturer:EDAC
Manufacturer Number:892-070-542-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-542-201

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features 70 positions across 2 rows, facilitating seamless board-to-board connectivity. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it offers reliable operation even in extreme environments. The black housing adds a sleek touch while the copper alloy contacts ensure efficient power transmission. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Its straight mount orientation allows for easy installation, making it a must-have in your connector arsenal. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications in the electronics industry. Elevate your connectivity game with this high-performance component.