892-070-544-201

Heilind Number:EDA892-070-544-201
Manufacturer:EDAC
Manufacturer Number:892-070-544-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-544-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-544-201

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the harshest environments. With two rows and a total of 70 positions, it offers ample connectivity options for your PCB needs. The copper alloy contact material guarantees secure and efficient transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding applications. Whether you require straight or right-angle mounting, its versatile design accommodates various installation preferences. Trust in this essential component for seamless board-to-board connectivity in your electronic systems.