892-070-544-204

Heilind Number:EDA892-070-544-204
Manufacturer:EDAC
Manufacturer Number:892-070-544-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-544-204

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in sleek black. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity. With two rows and a total of 70 positions, it offers ample connectivity for your applications. The .1-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating seamlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and high-temperature settings. Choose this straight-mount connector for seamless board-to-board connections in your projects. Upgrade your setup with this essential component.