892-070-555-201

Heilind Number:EDA892-070-555-201
Manufacturer:EDAC
Manufacturer Number:892-070-555-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-555-201

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With two rows of copper alloy contacts, each positioned precisely at a pitch of .1 inches, it ensures reliable power delivery at an amperage of 3A. Featuring 70 positions for seamless board-to-board connectivity, it's perfect for intricate electronic setups. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB connections with this essential component.