892-070-555-202

Heilind Number:EDA892-070-555-202
Manufacturer:EDAC
Manufacturer Number:892-070-555-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-555-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. Boasting a sleek black finish, this connector is not only stylish but also durable, with a housing made of UL 94V-0 Polyphenylene Sulfide. Its two rows of contacts, crafted from Copper Alloy, offer reliable power delivery at an amperage of 3 A. With a pitch of .1 inches and row spacing of .2 inches, it provides seamless integration on your board. Featuring 70 positions, it's perfect for high-density applications. The straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Upgrade your connectivity setup with this essential component.