892-070-555-204

Heilind Number:EDA892-070-555-204
Manufacturer:EDAC
Manufacturer Number:892-070-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-555-204

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector ensures reliable power delivery with a maximum amperage of 3A. Its durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts guarantee longevity and stability, even in extreme conditions. Featuring two rows of 70 positions each, with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your circuitry needs. The straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it a perfect choice for industrial and commercial applications. Upgrade your connectivity solutions with this high-quality connector, a must-have for any PCB assembly project.