892-070-555-207

Heilind Number:EDA892-070-555-207
Manufacturer:EDAC
Manufacturer Number:892-070-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-555-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in extreme conditions. Featuring a sleek black color and crafted from UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures durability and safety. With a current rating of 3 A, it provides efficient power transmission, while the Copper Alloy contact material guarantees optimal conductivity. Its dual-row design with 70 positions allows for versatile board-to-board connections, with a pitch of .1 in and row spacing of .2 in for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your setup with this essential component for seamless and reliable connectivity.