892-070-555-208

Heilind Number:EDA892-070-555-208
Manufacturer:EDAC
Manufacturer Number:892-070-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-555-208

Detailed Description

Enhance your high-temperature PCB connections with this sleek black Card Edge Connector, meticulously designed for reliability and durability. Featuring a dual-row configuration with 70 positions, it ensures seamless connectivity in even the most demanding environments. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees optimal performance and longevity. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for applications requiring high efficiency and resilience. Upgrade your PCB setups with this essential component.