892-070-555-212

Heilind Number:EDA892-070-555-212
Manufacturer:EDAC
Manufacturer Number:892-070-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-555-212

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Designed for superior durability and efficiency, this black connector features a 70-position layout with two rows, ideal for a wide range of applications. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in harsh environments. Crafted with copper alloy contacts, it guarantees excellent conductivity, while a pitch of .1 inches and row spacing of .2 inches offer seamless integration. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is built to perform consistently, making it a vital component for any PCB setup. Upgrade your connectivity with this essential product, perfect for board-to-board connections.