892-070-556-201

Heilind Number:EDA892-070-556-201
Manufacturer:EDAC
Manufacturer Number:892-070-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-556-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish, this connector not only ensures a secure fit but also adds a touch of sophistication to your setup. With an amperage rating of 3A, it delivers reliable power transmission, while the UL 94V-0 Polyphenylene Sulfide housing guarantees durability. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it offers seamless interconnection with precision. With a total of 70 positions, it accommodates multiple connections effortlessly. The straight mount orientation allows for easy installation, and the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Elevate your connectivity game with this essential component.