892-070-556-202

Heilind Number:EDA892-070-556-202
Manufacturer:EDAC
Manufacturer Number:892-070-556-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-556-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-556-202

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Designed for optimal performance, it boasts a 3A amperage capacity and features UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers reliable connectivity for a range of applications. The straight mount orientation and 70 positions ensure easy integration, while the operating temperature range of -40 to 105 °C guarantees reliable functionality in harsh environments. Upgrade your board-to-board connections with this essential component.