892-070-556-203

Heilind Number:EDA892-070-556-203
Manufacturer:EDAC
Manufacturer Number:892-070-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-556-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a black finish and a sleek straight mount orientation, it not only ensures reliability but also adds a touch of sophistication to your PCB assembly. Boasting a high amperage rating of 3A and crafted from durable Copper Alloy, it guarantees efficient power transmission. The 2-row configuration with 70 positions offers ample connectivity, while the precise pitch and row spacing of .1 and .2 inches, respectively, allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial applications. Trust in its quality and performance to elevate your connectivity solutions.