892-070-556-204

Heilind Number:EDA892-070-556-204
Manufacturer:EDAC
Manufacturer Number:892-070-556-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-556-204

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior durability and heat resistance. With two rows of Copper Alloy contacts offering a pitch of .1 inches and row spacing of .2 inches, it provides seamless connectivity for up to 70 positions. Its straight mount orientation facilitates easy installation on PCBs, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in extreme conditions. Elevate your circuit board designs with this essential component, a must-have in any engineer's toolkit.