892-070-556-208

Heilind Number:EDA892-070-556-208
Manufacturer:EDAC
Manufacturer Number:892-070-556-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-556-208

Detailed Description

Enhance connectivity in high-temperature environments with this advanced Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts offering 70 positions, this connector facilitates seamless data transfer on PCBs. The precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a reliable solution for demanding applications. Upgrade your connectivity with this essential component.