892-070-558-201

Heilind Number:EDA892-070-558-201
Manufacturer:EDAC
Manufacturer Number:892-070-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-558-201

Detailed Description

Enhance board-to-board connectivity with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts. With a pitch of .1 inches and two rows of 70 positions, it offers efficient data transfer. Its right angle mount orientation allows for flexible installation, while its operating temperature range of -40 to 105 °C ensures performance in extreme conditions. Perfect for a variety of applications, this connector is a reliable choice for your PCB connectivity needs.