892-070-558-204

Heilind Number:EDA892-070-558-204
Manufacturer:EDAC
Manufacturer Number:892-070-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-558-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a black UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in demanding environments. With a right-angle mount orientation and two rows of copper alloy contacts, it offers seamless integration and reliable power transfer. Boasting a pitch of .1 inches and a spacing of .2 inches, it allows for precise board-to-board connections. With a high amperage rating of 3A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Upgrade your PCB setup with this top-of-the-line connector.