892-070-558-207

Heilind Number:EDA892-070-558-207
Manufacturer:EDAC
Manufacturer Number:892-070-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-558-207

Detailed Description

Enhance your high-temp PCB connectivity with our Black High-Temperature Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, ensuring durability and conductivity. With a pitch of .1 inches and 70 positions spread across 2 rows, it offers versatile connectivity options. Its right-angle mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Trust in its quality and precision for seamless board-to-board connections.