892-070-558-212

Heilind Number:EDA892-070-558-212
Manufacturer:EDAC
Manufacturer Number:892-070-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-558-212

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 70 positions each, it offers ample connectivity for your circuitry. The Copper Alloy contacts ensure secure and efficient transmission, while the precise .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of applications. Whether you're working on industrial machinery or aerospace technology, our Right Angle mount orientation ensures easy installation. Trust in the durability and performance of this essential component for your electronic projects.