892-070-559-202

Heilind Number:EDA892-070-559-202
Manufacturer:EDAC
Manufacturer Number:892-070-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-559-202

Detailed Description

Experience seamless connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. This black connector, featuring UL 94V-0 Polyphenylene Sulfide housing material, ensures durability and reliability. With a contact material of Copper Alloy, it guarantees efficient power transmission, while the 2-row design with a pitch of .1 in and row spacing of .2 in offers versatility in PCB connections. Boasting 70 positions, it accommodates multiple components with ease. The right-angle mount orientation allows for convenient installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.