892-070-559-204

Heilind Number:EDA892-070-559-204
Manufacturer:EDAC
Manufacturer Number:892-070-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-559-204

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for seamless integration in electronic assemblies, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring superior heat resistance and durability. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Featuring two rows and 70 positions with a pitch of .1 inch and row spacing of .2 inches, it offers high-density connectivity in a compact form factor. The right-angle mount orientation facilitates easy PCB assembly, while an operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Perfect for demanding applications, this connector is a must-have for your PCB connectivity needs. Elevate your design with this essential component.