892-070-559-207

Heilind Number:EDA892-070-559-207
Manufacturer:EDAC
Manufacturer Number:892-070-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-559-207

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of precision-crafted Copper Alloy contacts, it guarantees reliable power transmission at a maximum amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate seamless board-to-board connections, with 70 positions available for versatile integration. Engineered for convenience, its right-angle mount orientation facilitates easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any advanced electronics setup. Elevate your connectivity game with this essential component.