892-070-559-212

Heilind Number:EDA892-070-559-212
Manufacturer:EDAC
Manufacturer Number:892-070-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-559-212

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. With a durable housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable performance even in demanding environments. Featuring two rows of 70 positions each, it offers ample connectivity for your PCBs. The right-angle mount orientation allows for easy installation, while a pitch and row spacing of .1 and .2 inches respectively provide precise alignment. With an operating temperature range of -40 to 105°C, this connector is ideal for a variety of applications. Trust in its 3A amperage rating and robust construction to keep your systems running smoothly.