892-070-560-201

Heilind Number:EDA892-070-560-201
Manufacturer:EDAC
Manufacturer Number:892-070-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-560-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black exterior and housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector not only looks sleek but also offers exceptional durability. Featuring two rows of Copper Alloy contacts spaced at .1 inches, it ensures efficient power transmission with an amperage rating of 3 A. Boasting 70 positions, it provides ample connectivity options for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB connectivity with this essential component.