892-070-560-208

Heilind Number:EDA892-070-560-208
Manufacturer:EDAC
Manufacturer Number:892-070-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-070-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-070-560-208

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector, designed for impeccable performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures superior durability and safety. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers seamless connectivity for your PCB applications. With a generous number of 70 positions, it caters to diverse connection needs with ease. Its straight mount orientation and robust construction make it ideal for stable and efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Elevate your connectivity solutions with this essential component, perfect for a variety of industrial and electronic applications.