892-072-500-201

Heilind Number:EDA892-072-500-201
Manufacturer:EDAC
Manufacturer Number:892-072-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-500-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in even the most demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it delivers seamless transmission of up to 3A of power. Featuring two rows and a total of 72 positions, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and easy to integrate. Elevate your PCB assembly with this essential component, perfect for a range of industries and projects.