892-072-500-203

Heilind Number:EDA892-072-500-203
Manufacturer:EDAC
Manufacturer Number:892-072-500-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-500-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-500-203

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable operation in extreme conditions. With a 3A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Its two rows of 72 positions, spaced at .1 inches with .2 inches row spacing, offer ample connectivity options. The straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures versatility. Perfect for demanding applications, this connector is a vital component for seamless board-to-board connections.