892-072-500-204

Heilind Number:EDA892-072-500-204
Manufacturer:EDAC
Manufacturer Number:892-072-500-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-500-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-500-204

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and reliability in even the most demanding environments. With 72 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your circuitry. The copper alloy contact material ensures efficient power transmission, while an amperage rating of 3A caters to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for industrial and commercial electronics. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions today with this cutting-edge Card Edge Connector.