892-072-500-212

Heilind Number:EDA892-072-500-212
Manufacturer:EDAC
Manufacturer Number:892-072-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-500-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing that ensures unparalleled durability. With two rows of copper alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Featuring a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration into your circuitry layout. With a total of 72 positions, this connector facilitates intricate board-to-board connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for your most critical connectivity needs.