892-072-520-202

Heilind Number:EDA892-072-520-202
Manufacturer:EDAC
Manufacturer Number:892-072-520-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-520-202

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for high performance, this connector boasts a 3 A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 72 positions, it offers ample space for seamless board-to-board connections. Crafted from Copper Alloy, the contacts ensure reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Designed for straight mounting orientation, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for demanding environments. Elevate your PCB connectivity with this essential component.