892-072-520-203

Heilind Number:EDA892-072-520-203
Manufacturer:EDAC
Manufacturer Number:892-072-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-520-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, it offers seamless power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate 72 positions, perfect for intricate PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for critical applications in various industries. Its straight mount orientation facilitates easy installation, making it a must-have component for your connectivity solutions. Explore the full range of our connectors for more innovative solutions.