892-072-520-204

Heilind Number:EDA892-072-520-204
Manufacturer:EDAC
Manufacturer Number:892-072-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-520-204

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in extreme temperatures ranging from -40 to 105 °C. With a 3 A amperage rating, it's suitable for a wide range of applications. The two rows of copper alloy contacts, spaced at .1 in pitch and .2 in row spacing, provide seamless board-to-board connectivity with 72 positions available. Whether you require straight or right-angle mounting, this connector offers flexibility to suit your needs. Trust in its superior quality for your PCB assembly projects.