892-072-520-208

Heilind Number:EDA892-072-520-208
Manufacturer:EDAC
Manufacturer Number:892-072-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-520-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-520-208

Detailed Description

Enhance your high-temperature connectivity with this advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek, black housing made of UL 94V-0 Polyphenylene Sulfide that ensures durability and safety. With a double-row configuration boasting 72 positions, it offers ample connectivity options for your PCB needs. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where stability is paramount. Its sleek design and straight mount orientation make installation a breeze, while a pitch of .1 inches and row spacing of .2 inches ensure efficient connectivity. Trust in this high-performance connector for seamless board-to-board integration in your systems.