892-072-520-212

Heilind Number:EDA892-072-520-212
Manufacturer:EDAC
Manufacturer Number:892-072-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-520-212

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Designed for durability, it features UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in challenging environments. With two rows of 72 positions each, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing facilitate seamless integration into your circuit boards. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial applications where performance is paramount. Its straight mount orientation further simplifies installation, making it a versatile choice for your PCB connectivity needs. Elevate your design with this high-quality connector, a crucial component for efficient data transfer and power distribution.