892-072-521-203

Heilind Number:EDA892-072-521-203
Manufacturer:EDAC
Manufacturer Number:892-072-521-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-521-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring robust performance even in harsh environments. With two rows and a total of 72 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contacts, combined with a pitch of .1 inches, guarantee reliable data transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 degrees Celsius make it versatile for various applications. Elevate your PCB design with this essential component.