892-072-521-212

Heilind Number:EDA892-072-521-212
Manufacturer:EDAC
Manufacturer Number:892-072-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-072-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-072-521-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, this connector ensures reliable performance in high-temperature environments. Featuring two rows and a total of 72 positions on a .1 inch pitch, it offers ample connectivity options for your applications. The straight mount orientation and .2 inch row spacing make installation a breeze. Designed for efficiency, this connector operates seamlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industrial and commercial uses. Elevate your PCB connections with this essential component.